ABC06DRMN-S288

Heilind Number:SULABC06DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMN-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMN-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMN-S288

Detailed Description

Introducing the ABC06DRMN-S288, a high-performance board-to-board PCB connector boasting unparalleled reliability and efficiency. This female connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a contact plating of Gold and termination plating of Matte Tin, it guarantees stable connections even in demanding environments. The contact type, Loop Bellow, and termination method, Card Extender, further enhance its functionality. Designed for precision, it offers 12 positions with a pitch of 2.54mm, suitable for intricate electronic systems. Operating at a voltage of 700 VAC and a wide temperature range of -65 to 150°C, this connector is ideal for various applications. Its compact dimensions, measuring at a height of 15.49mm and width of 9.4mm, make it versatile for PCB layouts. Whether you require secure data transmission or power distribution, the ABC06DRMN-S288 guarantees seamless performance. Trust in this connector for your critical connectivity needs.