| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRMN-S328 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | 14.22 mm, .56 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Wire Wrap |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABC06DRMN-S328 |
ABC06DRMN-S328
| Heilind Number: | SULABC06DRMN-S328 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRMN-S328 |
| ECAD Model: |
Specifications
Detailed Description
SKU ABC06DRMN-S328 features a high-performance connector designed for reliable board-to-board and card edge connections in demanding environments. With a compact form factor and a pitch of 2.54mm, this female connector offers two rows of 12 positions each, accommodating various wire wrap terminations. Constructed with PPS and Beryllium Copper, it ensures robustness and durability. The gold-plated contacts guarantee optimal signal transmission, rated for up to 700VAC and 3A. Its straight orientation and 14.22mm tail length facilitate easy installation. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, defense, and industrial applications. Trust in its quality, as it meets stringent industry standards for performance and reliability.

