ABC06DRMN-S664

Heilind Number:SULABC06DRMN-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMN-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMN-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC06DRMN-S664

Detailed Description

Introducing our ABC06DRMN-S664 PCB connector, meticulously crafted from PPS and Beryllium Copper for optimal performance. With a 2.54mm pitch and 12 positions, this connector boasts a secure female gender, making it ideal for a variety of electronic applications. The contact material of Beryllium Copper, plated with Gold, ensures reliable conductivity. Featuring a loop bellow contact type, straight orientation, and wire wrap termination method, installation is a breeze. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, this connector is built for durability. Its compact design, with a connector height of 15.49mm and width of 11.94mm, allows for efficient PCB integration. Whether for board-to-board or card edge connections, this connector meets the highest standards for quality and performance. Elevate your electronic designs with the ABC06DRMNS664.