ABC06DRMN

Heilind Number:SULABC06DRMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMN

Detailed Description

Introducing the ABC06DRMN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a compact form factor with two rows of 12 female contact positions, this connector ensures reliable and efficient connectivity. Crafted from PPS and Beryllium Copper, it offers durability and excellent electrical conductivity. The contact material is gold-plated, guaranteeing optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The termination method is wire wrap, with a tail length of 14.22mm for easy installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and no mounting design make it versatile for various PCB applications. Trust the ABC06DRMN for seamless and high-reliability connections in your projects.