ABC06DRMS-S288

Heilind Number:SULABC06DRMS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRMS-S288

Detailed Description

Introducing the ABC06DRMS-S288 PCB Connector, a high-performance solution designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3 A and a voltage capability of 700 VAC, it is perfect for power and signal transmission. The female connector, with two rows and side-hole mount type, offers versatility in PCB assembly. Termination via Card Extender method guarantees secure attachment. Each contact is made of Beryllium Copper with gold plating, ensuring low contact resistance and high durability. The 2.54 mm pitch and Loop Bellow design enable efficient signal transmission. With 12 positions and a tail length of 13.84 mm, it accommodates multiple connections. Operating temperature range from -65 to 150 °C ensures performance in extreme conditions. Measuring 15.49 mm in height and 9.4 mm in width, it fits compactly on the PCB. The Matte Tin termination plating enhances solderability. Classified under hi-rel PCB connectors, the ABC06DRMSS288 is a reliable choice for aerospace, defense, and industrial applications.