ABC06DRMS

Heilind Number:SULABC06DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMS

Detailed Description

Introducing the ABC06DRMS, a high-performance board-to-board PCB connector designed for demanding applications. With a gender specification of female and two rows for enhanced connectivity, this connector features a side hole mount type and wire wrap termination method, ensuring secure and reliable installation. Crafted with precision, it boasts contact material made of beryllium copper with gold plating, guaranteeing excellent conductivity. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector is suitable for power and signal transmission. Its straight orientation, loop bellow contact type, and 12 positions offer versatility in usage. With a temperature range of -65 to 150°C and matte tin termination plating, it ensures durability even in harsh environments. Measuring at 15.49mm in height and 9.4mm in width, the ABC06DRMS is compact yet robust. Perfect for aerospace, defense, and industrial applications, this connector is a reliable solution for your connectivity needs.