ABC06DRMT-S273

Heilind Number:SULABC06DRMT-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMT-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMT-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRMT-S273

Detailed Description

Introducing the ABC06DRMT-S273, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts a robust construction that ensures reliability in any setting. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows and a threaded mount type, installation is secure and hassle-free. The wire wrap termination method further enhances connectivity. Gold-plated contacts and Matte Tin termination ensure optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a connector height of .61 inches and a width of 9.4mm, makes it ideal for space-constrained applications. Boasting 12 positions and a pitch of 2.54mm, it offers ample connectivity options. Whether used in board-to-board or card edge configurations, the ABC06DRMT-S273 excels in performance. Trust in its durability and efficiency for your connectivity needs.