ABC06DRMT-S288

Heilind Number:SULABC06DRMT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMT-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMT-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:13.84 mm, .545 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRMT-S288

Detailed Description

Introducing the ABC06DRMT-S288, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with precision from PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage tolerance of 700VAC, it guarantees reliable power transmission. Featuring a female gender, threaded mount type, and card extender termination method, installation is secure and straightforward. The 12-position, 2-row design with Loop Bellow contacts offers efficient signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for harsh environments. The Matte Tin termination plating adds corrosion resistance, while the compact dimensions of 15.49mm height and 9.4mm width make it suitable for space-constrained setups. Trust in the ABC06DRMTS288 for superior connectivity in your electronic systems.