ABC06DRMT-S664

Heilind Number:SULABC06DRMT-S664
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMT-S664
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMT-S664
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:11.94 mm, .47 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.125 in
SKU:SULABC06DRMT-S664

Detailed Description

Introducing the ABC06DRMT-S664, a high-performance board-to-board PCB connector designed for optimal power transmission. Crafted with PPS and Beryllium Copper materials and featuring a robust Threaded mount type, this connector ensures secure and reliable connections in demanding environments. With a current rating of 3A and a voltage capacity of 700 VAC, it is ideal for power-intensive applications. The 2-row, 12-position configuration with Wire Wrap termination method guarantees efficient signal transfer. Gold-plated Beryllium Copper contacts with Loop Bellow design offer superior conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is a dependable choice for aerospace, military, and industrial applications. The Matte Tin termination plating enhances longevity, while the compact dimensions of .61" height and .47" width make it space-efficient. Trust the ABC06DRMT-S664 for seamless connectivity in your critical electronic systems.