ABC06DRMT

Heilind Number:SULABC06DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRMT

Detailed Description

The ABC06DRMT is a high-performance PCB connector perfect for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with Gold-plated contacts, this connector ensures reliable conductivity and longevity. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers versatile connectivity options. The Threaded mount and Wire Wrap termination method guarantee secure and stable installation. Operating flawlessly in temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, this connector is suitable for a wide range of environments. The straight orientation and Loop Bellow contact type further enhance its usability. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space while delivering high performance. Whether used in Board To Board or Card Edge connections, the ABC06DRMT is a top choice for professionals seeking quality and reliability in their electronic setups.