ABC06DRMZ

Heilind Number:SULABC06DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRMZ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRMZ
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Wire Wrap
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRMZ

Detailed Description

Introducing the ABC06DRMZ, a high-performance board-to-board PCB connector designed for critical applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and a voltage withstand capability of 700 VAC, it guarantees safe and efficient power transmission. The female gender, two rows, and side hole mount type make it versatile for various circuit connections. Utilizing wire wrap termination method and gold-plated Beryllium Copper contacts, it offers superb conductivity. The 2.54mm pitch and 12 positions provide ample room for signal transfer. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for demanding industries. Compact in size with a connector height of 15.49mm and width of 9.4mm, it saves space on the PCB. The matte tin termination plating ensures longevity and stability. Whether in aerospace, defense, or telecommunications, the ABC06DRMZ is the perfect choice for high-reliability connections.