ABC06DRSH

Heilind Number:SULABC06DRSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRSH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRSH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRSH

Detailed Description

The ABC06DRSH Connector features a durable construction of PPS and Beryllium Copper, making it ideal for high-performance applications. With a current rating of 3A and a voltage capacity of 700VAC, this female connector ensures reliable power transmission. Its two rows and straight orientation with a pitch of 2.54mm offer efficient PCB connectivity. The Thru Hole termination method and gold contact plating guarantee secure and low-resistance connections. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for diverse environments. Measuring at .61 inches in height and 9.4mm in width, it provides a compact yet robust solution for board-to-board and card edge connections. Its Matte Tin termination plating adds to its durability. The ABC06DRSH is a dependable component for demanding electronic systems.