ABC06DRSI

Heilind Number:SULABC06DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRSI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRSI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRSI

Detailed Description

Introducing the ABC06DRSI, a high-performance PCB connector designed for demanding applications. Crafted with precision using PPS and Beryllium Copper, this female connector boasts exceptional durability and conductivity. With a current rating of 3A and a maximum voltage of 700VAC, it ensures reliable power transmission. Featuring two rows of contacts with a pitch of 2.54mm, it offers 12 positions for seamless connectivity. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. The contact material is gold-plated Beryllium Copper, providing excellent signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its straight orientation and loop bellow contact type further enhance its versatility. With a compact design measuring 15.49mm in height and 9.4mm in width, it saves valuable board space. The termination plating with Matte Tin ensures long-term reliability. Ideal for hi-rel applications, the ABC06DRSI is the perfect choice for your connectivity needs.