ABC06DRSN

Heilind Number:SULABC06DRSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRSN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRSN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRSN

Detailed Description

Introducing SKU ABC06DRSN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction of PPS and Beryllium Copper with a contact plating of Gold, this connector ensures reliable connectivity in any environment. With a pitch of 2.54mm and a voltage rating of 700VAC, it is suitable for power and signal transmission. The female connector, with two rows of 12 positions each, offers versatility in PCB layout. Its straight orientation and no mounting requirement make installation easy. Operating in a wide temperature range from -65 to 150°C, it guarantees performance in extreme conditions. The termination method using through-hole mounting and matte tin plating further enhances durability. Ideal for aerospace, military, and industrial applications requiring high reliability, the ABC06DRSN is a trusted solution for your connectivity needs.