ABC06DRSS-S288

Heilind Number:SULABC06DRSS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRSS-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRSS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRSS-S288

Detailed Description

The ABC06DRSS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliable performance. With a 2.54mm pitch and 12 positions, it allows for secure and precise connections. The female connector with side hole mount type and card extender termination method offers versatility in installation. Contact material and plating of Beryllium Copper and Gold, respectively, guarantee excellent conductivity. Operating at a wide temperature range of -65 to 150 °C and with a voltage rating of 700 VAC, it is suitable for various environments. The loop bellow contact type and straddle orientation further enhance its functionality. Measuring 15.49mm in height and 9.4mm in width, it is compact yet robust. Matte Tin termination plating ensures long-term reliability. This connector, part of the ABC06DRSSS288 series, is ideal for applications where high performance and durability are essential.