ABC06DRSS

Heilind Number:SULABC06DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRSS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRSS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRSS

Detailed Description

Introducing the ABC06DRSS, a high-performance board-to-board PCB connector engineered for exceptional reliability in demanding environments. Featuring PPS and Beryllium Copper construction, this connector ensures robust connectivity even in extreme conditions. With a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of applications. The female gender, side-hole mount type, and thru-hole termination method provide versatility in installation. Gold-plated Beryllium Copper contacts with a loop bellow design guarantee secure and low-resistance connections. With two rows of 12 positions each, this connector offers ample connectivity options. The 2.54mm pitch and straight orientation make it ideal for compact PCB layouts. Matte Tin termination plating enhances durability. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient. Whether in aerospace, defense, or industrial settings, the ABC06DRSS is the perfect choice for high-reliability applications.