ABC06DRST-S273

Heilind Number:SULABC06DRST-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRST-S273
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRST-S273
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRST-S273

Detailed Description

Featuring a durable construction of PPS and Beryllium Copper, SKU ABC06DRST-S273 is a high-performance female connector designed for precision connectivity in electronic applications. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. Its threaded mount type and thru-hole termination method guarantee secure and stable installation on PCBs. The gold-plated Beryllium Copper contacts offer excellent conductivity and corrosion resistance. With two rows and twelve positions, it accommodates multiple connections with a pitch of 2.54mm. The loop bellow contact design and straight orientation further enhance its functionality. Operating seamlessly in a wide temperature range from -65 to 150°C, this connector is suitable for demanding industrial environments. Measuring at .61 inches in height and 9.4mm in width, it is compact yet efficient. With matte tin termination plating, it complies with RoHS regulations. Ideal for board-to-board and card edge connections, this product is a reliable solution for your PCB assembly needs. (Character count: 966)