ABC06DRST-S288

Heilind Number:SULABC06DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRST-S288
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRST-S288

Detailed Description

The ABC06DRST-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability. With a thread mount type and straddle orientation, installation is secure and efficient. Its 12 female contact positions, each crafted from gold-plated Beryllium Copper, guarantee excellent conductivity. Operating at temperatures ranging from -65 to 150°C, and with a voltage rating of 700VAC, this connector is suitable for harsh environments. The contact type, Loop Bellow, further enhances its performance. Measuring 15.49mm in height and 9.4mm in width, with a pitch of 2.54mm, it offers a compact yet robust solution for your connectivity needs. The termination method, card extender, and termination plating in matte tin ensure easy and reliable connections. Ideal for use in aerospace, defense, and industrial applications, the ABC06DRST-S288 sets the standard for quality and performance in PCB connectors.