| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRST-S664 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | 11.94 mm, .47 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.125 in |
| SKU: | SULABC06DRST-S664 |
ABC06DRST-S664
| Heilind Number: | SULABC06DRST-S664 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRST-S664 |
| ECAD Model: |
Specifications
Detailed Description
This female board-to-board PCB connector, SKU ABC06DRST-S664, boasts a durable construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. Featuring two rows of 12 gold-plated contacts, it guarantees secure and efficient connectivity with a pitch of 2.54 mm. With a voltage rating of 700 VAC and an amperage of 3 A, this connector is suitable for high-power applications. The straight orientation and threaded mount type facilitate easy installation on PCBs. Its operating temperature range of -65 to 150 °C and matte tin termination plating make it ideal for industrial use. Whether for aerospace, telecommunications, or other industries, this connector, with its loop bellow contact type, is a dependable choice for critical connections.

