ABC06DRST

Heilind Number:SULABC06DRST
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRST
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRST
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRST

Detailed Description

The ABC06DRST is a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 2 rows, it offers reliable connectivity for up to 12 positions. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient signal transmission. The termination method of threaded thru-hole with gold-plated Beryllium Copper contacts guarantees excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 150°C, it is suitable for harsh environments. With a voltage rating of 700 VAC, this connector is ideal for power and signal transmission in industrial and aerospace systems. Its compact design, measuring just 9.4mm in width and 15.49mm in height, makes it space-efficient for PCB integration. The matte tin termination plating further enhances its reliability. Compliant with RoHS standards, this connector is a dependable choice for critical electronic connections.