| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRTH-S13 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .185 in, 4.7 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 12 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 12 |
| SKU: | SULABC06DRTH-S13 |
ABC06DRTH-S13
| Heilind Number: | SULABC06DRTH-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRTH-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC06DRTH-S13, a high-performance PCB connector designed for demanding applications. With a pitch of 2.54mm and 12 positions, this connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliability in even the harshest environments. The female gender and straddle orientation offer versatile mounting options, while the clearance hole mount type and card extender termination method simplify installation. Gold-plated contacts provide excellent conductivity, rated for up to 700 VAC and 3A. With a wide operating temperature range of -65 to 150°C, this connector is suitable for a variety of industries. Its compact size, measuring 10.95mm in height and 8.38mm in width, makes it ideal for space-constrained applications. Trust in the ABC06DRTHS13 for secure and efficient board-to-board connections.

