| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRTH-S734 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.031 in |
| SKU: | SULABC06DRTH-S734 |
ABC06DRTH-S734
| Heilind Number: | SULABC06DRTH-S734 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRTH-S734 |
| ECAD Model: |
Specifications
Detailed Description
ABC06DRTH-S734 features a female Board To Board PCB Connector with a contact material of Beryllium Copper and gold plating, ensuring reliable connectivity. With two rows, 12 positions, and a straight orientation, it offers versatility in circuit board assembly. The clearance hole mount type and thru-hole termination method make installation easy. Operating at temperatures ranging from -65 to 150 °C and with a voltage rating of 700 VAC, it suits various environments. The full bellow contact type and matte tin termination plating enhance durability. Its compact design, with a height of 10.95 mm and width of 8.38 mm, saves space on PCBs. Ideal for high-reliability applications, this connector, designated as ABC06DRTHS734, ensures efficient and secure connections in electronic systems.

