Introducing the ABC06DRTI-S13, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision from PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. Featuring a female gender, two rows, and a threaded mount type, it offers secure and stable connectivity. The termination method of Card Extender guarantees easy installation. Its contact material, Beryllium Copper, and gold plating guarantee reliable signal transmission. With a pitch of 2.54mm and a voltage rating of 700VAC, it meets stringent industry standards. The Full Bellow contact type and Straddle orientation further enhance its functionality. With 12 positions and a tail length of 4.7mm, it provides ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. With termination plating in Matte Tin, it ensures long-term performance. This connector, categorized under hi-rel, is the perfect choice for critical electronic systems. Elevate your connectivity solutions with the ABC06DRTI-S13.