ABC06DRTI-S734

Heilind Number:SULABC06DRTI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTI-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRTI-S734

Detailed Description

This high-quality PCB connector, ABC06DRTI-S734, features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With an amperage rating of 3A and voltage capability of 700VAC, it is suitable for power and signal transmission. The female connector has two rows with a threaded mount type for secure installation. Contact materials of Beryllium Copper and gold plating guarantee excellent conductivity. Featuring a pitch of 2.54mm, it offers precise connections in a straight orientation. With 12 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 150°C, this connector is ideal for various applications in industries such as aerospace, defense, and telecommunications. Its matte tin termination plating ensures long-term durability. A perfect choice for board-to-board and card edge connections, this connector, part of our hi-rel product line, is designated as the ABC06DRTIS734.