ABC06DRTI-S93

Heilind Number:SULABC06DRTI-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTI-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTI-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRTI-S93

Detailed Description

The ABC06DRTI-S93 connector features a robust construction with PPS and Beryllium Copper materials, ensuring reliable performance in demanding environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for high-power applications. Its female gender, threaded mount type, and thru-hole termination method make it easy to install on PCBs. The contact material of Beryllium Copper with gold plating offers excellent conductivity and corrosion resistance. This connector, with 2 rows and 12 positions, has a pitch of 2.54mm and is designed for efficient board-to-board or card edge connections. Operating in a wide temperature range from -65 to 150°C, it is ideal for use in various industries. The connector's compact design, with a height of 10.95mm and width of 8.38mm, allows for space-saving installation. Its termination plating of matte tin further enhances its durability. Overall, the ABC06DRTIS93 is a high-quality solution for your connectivity needs.