ABC06DRTI

Heilind Number:SULABC06DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRTI

Detailed Description

Introducing SKU ABC06DRTI, a high-performance board-to-board PCB connector designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission in various electronic systems. Featuring a female gender with two rows of contacts, it offers a secure and stable connection. The threaded mount type and through-hole termination method guarantee easy and robust installation. Constructed with PPS and Beryllium Copper materials, and gold-plated contacts, it ensures excellent conductivity and durability. The full bellow contact type and straight orientation further enhance signal integrity. With 12 positions and a pitch of 2.54mm, it accommodates multiple connections with precision. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. The matte tin termination plating adds to its reliability. Compact in size, with dimensions of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trust in the ABC06DRTI for seamless and efficient board-to-board connectivity in your designs.