ABC06DRTN-S13

Heilind Number:SULABC06DRTN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTN-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRTN-S13

Detailed Description

ABC06DRTN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper with gold-plated contacts, this connector ensures reliable signal transmission. With a 2.54mm pitch and 12 positions spread across 2 rows, it offers versatile connectivity options. The full bellow contact type and straddle orientation further enhance its functionality. Operating at a wide temperature range of -65 to 150 °C and with a maximum voltage of 700 VAC, it is suitable for use in harsh environments. The termination method of Card Extender and tail length of 4.7mm provide easy installation onto PCBs. With a compact design measuring 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating ensures long-term durability. Perfect for aerospace, defense, and industrial applications, this connector, labeled as ABC06DRTNS13, guarantees high reliability and performance.