ABC06DRTN-S93

Heilind Number:SULABC06DRTN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTN-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRTN-S93

Detailed Description

Introducing the ABC06DRTN-S93, a high-performance female board-to-board PCB connector designed for superior connectivity in demanding electronic applications. Crafted from PPS and Beryllium Copper, this connector boasts robust construction and reliable operation. With a pitch of 2.54mm and 12 positions spread across 2 rows, it offers ample connectivity options. The contact material is Beryllium Copper with Gold plating, ensuring excellent signal transmission. Featuring a straight orientation and thru-hole termination method, installation is a breeze. Operating at a wide temperature range of -65 to 150°C and with a voltage rating of 700VAC, it's suitable for diverse environments. The connector's full bellow contact type and matte tin termination plating further enhance its performance and durability. With a compact size of 10.95mm in height and 8.38mm in width, it's ideal for space-constrained applications. Trust the ABC06DRTN-S93 for seamless and secure board-to-board connections in your projects.