ABC06DRTN

Heilind Number:SULABC06DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRTN

Detailed Description

Introducing the ABC06DRTN, a top-of-the-line female connector meticulously crafted for high-reliability applications. Boasting a contact material of premium PPS and Beryllium Copper, this connector ensures optimal conductivity and durability. With a maximum amperage of 3A and a voltage rating of 700VAC, it guarantees safe and efficient power transmission. Featuring two rows of 12 positions each, it offers ample connectivity options. The termination method of thru-hole soldering and contact plating of gold guarantee secure and stable connections. With a pitch of 2.54mm and a straight orientation, it's perfect for board-to-board PCB assemblies. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is built to withstand even the harshest environments. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Trust the ABC06DRTN for uncompromising performance in your electronic systems.