ABC06DRTS-S13

Heilind Number:SULABC06DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRTS-S13

Detailed Description

Introducing SKU ABC06DRTS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring robustness and reliability. With a current rating of 3A and voltage capacity of 700VAC, it meets stringent power requirements. The female connector has two rows, each with 12 positions, and a pitch of 2.54mm (.1 in) for secure mating. Its side-hole mount type and card extender termination method offer versatile installation options. The contacts, made of Beryllium Copper and plated with gold, guarantee excellent conductivity and durability. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. With a compact size of 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, it saves space on the PCB. The matte tin termination plating ensures solderability. Ideal for use in aerospace, defense, and industrial applications, this connector, known by the acronym ABC06DRTSS13, delivers high reliability and performance.