ABC06DRTS-S734

Heilind Number:SULABC06DRTS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRTS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRTS-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRTS-S734

Detailed Description

The ABC06DRTS-S734 connector is a reliable solution for your board-to-board PCB connection needs. Featuring a durable construction of PPS and Beryllium Copper with gold contact plating, it ensures optimal conductivity and longevity. With a 2.54mm pitch and 12 positions, it offers versatility in your design layout. The female connector, with a side hole mount type and thru-hole termination method, facilitates easy and secure installation. Operating at a voltage of 700 VAC and an operating temperature range from -65 to 150°C, it is suitable for various environments. The straight orientation and full bellow contact type further enhance its functionality. This connector, with a tail length of 5.08mm and a connector height of 10.95mm, provides a compact yet efficient solution for your projects. Trust in the ABC06DRTSS734 for high-performance connectivity in your electronic systems.