| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRTS-S93 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .2 in, 5.08 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.093 in |
| SKU: | SULABC06DRTS-S93 |
ABC06DRTS-S93
| Heilind Number: | SULABC06DRTS-S93 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRTS-S93 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ABC06DRTS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a unique construction of PPS and Beryllium Copper, this connector ensures optimal signal transmission with a current rating of 3A and a voltage capacity of 700VAC. Its two rows of contacts, each plated with gold for superior conductivity, provide a reliable connection in any setup. With a pitch of 2.54mm (.1in) and 12 positions, it offers versatile mounting options. The straight orientation and side hole mount make installation easy, while the thru-hole termination method guarantees secure attachment. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is perfect for use in harsh environments. Trust in the ABC06DRTSS93 for high-reliability connectivity in your electronic systems.

