ABC06DRXH

Heilind Number:SULABC06DRXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRXH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRXH

Detailed Description

Introducing SKU ABC06DRXH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage of 700VAC, it meets stringent power requirements. The gold-plated contacts and full bellow design guarantee excellent signal transmission and durability. With a straight orientation and two rows of 12 positions each, it offers versatile connectivity options. The clearance hole mount and through-hole termination method make installation easy and secure. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh operating conditions. Its compact dimensions of 10.95mm in height and 8.38mm in width make it perfect for space-constrained PCB layouts. Trust in the ABC06DRXH for high-reliability connections in your next project.