ABC06DRXI

Heilind Number:SULABC06DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRXI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRXI

Detailed Description

The ABC06DRXI is a high-performance connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures durability and reliability in extreme conditions. With a threaded mount type and thru-hole termination method, it offers secure and stable connectivity. The female gender, two rows, and 12 positions make it versatile for various PCB setups. Gold-plated contacts on a 2.54mm pitch guarantee excellent signal transmission, while a voltage rating of 700VAC ensures safe operation. The full bellow contact type and straight orientation further enhance its performance. With a tail length of 4.7mm and operating temperature range from -65 to 150°C, it is suitable for industrial and aerospace applications. The matte tin termination plating and compact dimensions of 10.95mm height and 8.38mm width make it efficient for PCB integration. Whether used in board-to-board or card edge connections, the ABC06DRXI connector delivers exceptional quality and functionality.