| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ABC06DRXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .185 in, 4.7 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULABC06DRXN |
ABC06DRXN
| Heilind Number: | SULABC06DRXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ABC06DRXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing SKU ABC06DRXN, a high-performance board to board PCB connector designed for demanding applications. This connector features PPS and Beryllium Copper construction, ensuring durability and reliability in operation. With a 2.54mm pitch and 12 positions arranged in two rows, it offers seamless connectivity. The female gender and straight orientation make it easy to integrate into your PCB design. Gold-plated Beryllium Copper contacts guarantee excellent signal transmission, while matte tin termination plating enhances soldering efficiency. Operating at temperatures ranging from -65 to 150°C and with a voltage rating of 700VAC, this connector is suitable for a wide range of environments. RoHS compliant and meticulously engineered, the ABC06DRXN is the perfect choice for your connectivity needs.

