ABC06DRXS-S734

Heilind Number:SULABC06DRXS-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRXS-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRXS-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRXS-S734

Detailed Description

Introducing the ABC06DRXS-S734, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for a wide range of power and signal transmission tasks. The female connector with two rows and 12 positions offers ample connectivity options. Its side hole mount type and thru-hole termination method make installation easy and secure. The contact materials of Beryllium Copper and Gold plating guarantee excellent conductivity and corrosion resistance. With a pitch of 2.54mm and operating temperature range from -65 to 150°C, this connector meets stringent performance requirements. Its compact design, with a height of 10.95mm and width of 8.38mm, is ideal for space-constrained applications. The Matte Tin termination plating ensures durability and longevity. Whether used in aerospace, defense, or industrial applications, the ABC06DRXS-S734 connector delivers unparalleled performance and reliability.