ABC06DRXS

Heilind Number:SULABC06DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRXS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRXS
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRXS

Detailed Description

This high-quality PCB connector, ABC06DRXS, is designed for precision applications requiring reliable power transmission. Featuring PPS and Beryllium Copper construction, it ensures durability and efficient conductivity. With a low amperage rating of 3 A, it's ideal for sensitive electronic devices. The female gender, side hole mount type, and thru-hole termination method make it easy to install on PCBs. Its 2.54 mm pitch and 700 VAC voltage rating guarantee compatibility with various systems. The Full Bellow contact type and gold plating offer superior signal integrity. With 12 positions and straight orientation, it allows for secure connections. Operating in a wide temperature range from -65 to 150 °C, this connector is suitable for harsh environments. Its compact size, with a height of 10.95 mm and width of 8.38 mm, saves space on circuit boards. The matte tin termination plating ensures long-term reliability. Meeting industry standards for hi-rel applications, it's a trusted choice for aerospace, defense, and industrial projects. Upgrade your connectivity with the ABC06DRXS.