ABC06DRYH

Heilind Number:SULABC06DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYH
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRYH

Detailed Description

Introducing our SKU ABC06DRYH, a high-performance Board To Board PCB Connector featuring PPS & Beryllium Copper construction for superior durability. With a 3A amperage rating and 700VAC voltage capacity, this connector is designed for reliable power transmission. Its female gender, two rows, and Clearance Hole mount type ensure easy installation. The Thru Hole termination method with Gold-plated Beryllium Copper contacts guarantees excellent conductivity. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for diverse environments. With 12 positions, a pitch of 2.54mm, and straight orientation, it offers versatile connectivity solutions. The Full Bellow contact type and Matte Tin termination plating further enhance its performance. Measuring 10.95mm in height and 8.38mm in width, the ABC06DRYH connector is compact yet efficient, making it ideal for various applications in industries such as aerospace, telecommunications, and more.