ABC06DRYI-S13

Heilind Number:SULABC06DRYI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYI-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYI-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRYI-S13

Detailed Description

The ABC06DRYI-S13 connector offers reliable and high-performance connectivity in demanding environments. Featuring PPS & Beryllium Copper construction, it ensures durability and efficient signal transmission. With a current rating of 3A and voltage capacity of 700VAC, this female connector is ideal for power and data applications. Its threaded mount type and card extender termination method provide secure and stable installation. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and corrosion resistance. With a pitch of 2.54mm and two rows of 12 positions, it offers versatile connectivity options. The full bellow contact type and straddle orientation further enhance its functionality. Operating within a wide temperature range of -65 to 150°C, this connector is suitable for various industrial settings. Its compact design, with dimensions of 10.95mm in height and 8.38mm in width, makes it space-efficient on PCBs. The termination plating of matte tin ensures solderability and longevity. Classified under high-quality Board To Board PCB Connectors and Card Edge Connectors, the ABC06DRYI-S13 is a reliable solution for your connectivity needs.