ABC06DRYI-S734

Heilind Number:SULABC06DRYI-S734
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYI-S734
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYI-S734
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.031 in
SKU:SULABC06DRYI-S734

Detailed Description

ABC06DRYI-S734 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures exceptional durability and reliability. With a voltage rating of 700 VAC and an amperage of 3 A, it meets the needs of power-intensive systems. The connector, with its two rows and 12 positions, offers ample connectivity options. Its threaded mount type and through-hole termination method guarantee secure and stable installation. The gold-plated Beryllium Copper contacts provide excellent conductivity, while the full bellow design enhances signal integrity. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. With a compact size, measuring just 10.95mm in height and 8.38mm in width, it saves valuable board space. The matte tin termination plating ensures long-term performance. This connector, belonging to the ABC06DRYIS734 series, is a versatile and dependable solution for your connectivity needs.