ABC06DRYI

Heilind Number:SULABC06DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYI
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRYI

Detailed Description

Introducing the ABC06DRYI, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, guaranteeing durability and reliability. With a pitch of 2.54mm, it offers seamless connectivity in electronic assemblies. The female gender and threaded mount type ensure secure installation. Its gold-plated beryllium copper contacts provide excellent conductivity, rated for up to 700VAC and 3A. Featuring a straight orientation and 12 positions, it's perfect for compact designs. The termination method of thru-hole and matte tin plating make it easy to integrate onto PCBs. Operating flawlessly in a wide temperature range from -65 to 150°C, this connector is ideal for harsh environments. Trust the ABC06DRYI for superior performance in your electronic systems.