ABC06DRYN-S13

Heilind Number:SULABC06DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYN-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRYN-S13

Detailed Description

The ABC06DRYN-S13 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and beryllium copper construction, it ensures reliable connectivity in harsh environments. With a 2.54mm pitch and 12 positions, it offers ample connectivity options. The female connector with two rows, full bellow contact type, and gold-plated beryllium copper contacts guarantees efficient signal transmission with minimal signal loss. Operating at a wide temperature range from -65 to 150°C and rated for 700VAC, it's suitable for diverse industrial settings. With a termination method of card extender and termination plating of matte tin, it enables easy and secure installation onto PCBs. The connector's compact design, measuring 10.95mm in height and 8.38mm in width, makes it space-efficient without compromising performance. A robust choice for mission-critical applications, the ABC06DRYN-S13 meets the highest standards for quality and reliability.