ABC06DRYN-S93

Heilind Number:SULABC06DRYN-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYN-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYN-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRYN-S93

Detailed Description

ABC06DRYN-S93 is a high-performance female connector engineered for demanding applications. With two rows of contacts made from PPS and Beryllium Copper, this connector ensures reliable connectivity. Operating at 3A and 700VAC, it offers robust power transmission. Featuring gold-plated contacts and matte tin termination, it guarantees excellent conductivity and durability. The full bellow contact type and straight orientation make it easy to use in various setups. With 12 positions and a pitch of 2.54mm, it provides ample connectivity options. Its -65 to 150°C operating temperature range and hi-rel performance further enhance its suitability for critical environments. Measuring 10.95mm in height and 8.38mm in width, it is compact yet efficient, perfect for board-to-board PCB and card edge connections. Trust the ABC06DRYNS93 for top-notch performance in your connectivity solutions.