ABC06DRYN

Heilind Number:SULABC06DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYN
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRYN

Detailed Description

Introducing the ABC06DRYN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for a wide range of electronic systems. The female connector with two rows and 12 positions offers versatile connectivity options. Utilizing a proven termination method of Thru Hole with Matte Tin plating, it guarantees secure and durable connections. Its Full Bellow contact type and gold plating further enhance signal integrity. With an operating temperature range of -65 to 150°C, this connector is built to withstand extreme conditions. Compact in size with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained applications. Trust the ABC06DRYN for high-reliability board-to-board connections in aerospace, military, and industrial systems.