ABC06DRYS-S13

Heilind Number:SULABC06DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYS-S13
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:12
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DRYS-S13

Detailed Description

The ABC06DRYS-S13 Board To Board PCB Connector features a durable construction of PPS and Beryllium Copper, ensuring reliable performance in demanding environments. With a current rating of 3A and a maximum voltage of 700VAC, this connector is suitable for high-power applications. Its female gender, two rows of contacts, and side hole mount type make it versatile for various PCB configurations. The termination method of Card Extender, along with contact plating of gold, guarantees excellent conductivity and signal integrity. With a pitch of 2.54mm (.1in) and 12 positions, it offers ample connectivity options. The connector's operating temperature range of -65 to 150°C, along with a connector height of 10.95mm (.431in), ensures performance stability even in extreme conditions. The ABC06DRYS-S13 is the perfect choice for robust PCB interconnections in industrial and commercial settings.