ABC06DRYS-S93

Heilind Number:SULABC06DRYS-S93
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYS-S93
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYS-S93
Amperage:3 A
Gender:Female
Number of Contacts:12
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:12
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULABC06DRYS-S93

Detailed Description

Introducing the ABC06DRYS-S93, a high-performance board-to-board PCB connector designed for demanding applications. Engineered with precision, this connector features PPS and beryllium copper construction, ensuring durability and reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets the needs of power-intensive setups. The female gender, side hole mount type, and through-hole termination method make installation a breeze. Gold-plated contacts on a 2.54mm pitch guarantee optimal signal transmission. Operating flawlessly in temperatures ranging from -65 to 150°C, it's perfect for harsh environments. With 12 positions and a straight orientation, it offers versatility in circuit connections. The matte tin termination plating adds another layer of protection. Whether it's for aerospace, defense, or industrial applications, the ABC06DRYSS93 is your go-to solution for seamless connectivity.