ABC06DRYS

Heilind Number:SULABC06DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DRYS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULABC06DRYS

Detailed Description

Introducing the ABC06DRYS, a high-performance board-to-board PCB connector crafted from PPS and Beryllium Copper for unparalleled durability and conductivity. Designed for seamless integration, this connector features a 2-row, side-hole mount with a straight orientation, ideal for female connections. With a contact material of Beryllium Copper and gold plating, it ensures reliable signal transmission with a pitch of 2.54mm (.1 in). Meeting stringent standards, it boasts a voltage rating of 700 VAC and an operating temperature range of -65 to 150°C, making it suitable for various environments. The 12-position connector with full bellow contacts and a tail length of 11.18mm (.44 in) guarantees secure contact. With termination plating in matte tin, it offers efficient connectivity. Perfect for applications requiring high reliability, the ABC06DRYS is a top choice in the realm of connectors.