ABC06DSXH

Heilind Number:SULABC06DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DSXH
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DSXH
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DSXH

Detailed Description

Introducing the ABC06DSXH, a high-performance PCB connector designed for demanding applications. This female connector features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 2.54mm and a contact plating of gold, it guarantees secure connections with minimal signal loss. Rated for up to 700VAC and 3A, it meets stringent voltage and current requirements. The Full Bellow contact type and Thru Hole termination method offer excellent signal integrity. Operating in a wide temperature range of -65 to 150°C, it is suitable for harsh environments. With a straight orientation and a single row layout, it facilitates easy PCB integration. The connector's compact design, with a height of 10.95mm and width of 8.38mm, conserves space on the board. The Matte Tin termination plating ensures soldering reliability. Ideal for hi-rel applications, this connector is a vital component in aerospace, defense, and industrial systems. Trust the ABC06DSXH for seamless board-to-board connections in your critical projects.