ABC06DSXI

Heilind Number:SULABC06DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DSXI
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DSXI
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DSXI

Detailed Description

Introducing the ABC06DSXI, a high-performance PCB connector designed for demanding applications. Featuring a rugged construction with PPS and Beryllium Copper materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage and 700VAC voltage rating, it is suitable for power and signal transmission. The female gender connector, threaded mount type, and thru-hole termination method offer secure and stable installation. Gold-plated Beryllium Copper contacts with full bellow design guarantee low contact resistance and high durability. With 6 positions, 1 row, and a pitch of 2.54mm, it provides efficient board-to-board connectivity. Operating in temperatures ranging from -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Measuring 10.95mm in height and 8.38mm in width, it offers compact and space-saving integration on PCBs. Trust the ABC06DSXI for premium quality and performance in your connectivity solutions.