ABC06DSXN

Heilind Number:SULABC06DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ABC06DSXN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ABC06DSXN
Amperage:3 A
Gender:Female
Number of Contacts:6
Number of Rows:1
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:6
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULABC06DSXN

Detailed Description

The ABC06DSXN is a high-performance female connector designed for PPS and Beryllium Copper applications. With a current rating of 3A and a voltage resistance of up to 700VAC, this connector ensures reliable power transmission. Featuring a single row with 6 positions and a pitch of 2.54mm, it offers precise connectivity on PCBs. The termination method of Thru Hole with Matte Tin plating guarantees secure and durable soldering. Its contact material of Beryllium Copper with Gold plating and Full Bellow contact type ensure excellent conductivity and signal integrity. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is suitable for a wide range of industrial environments. With a compact design, measuring 10.95mm in height and 8.38mm in width, it is ideal for space-constrained applications. Trusted for its quality and performance, the ABC06DSXN is a critical component in board-to-board and card edge connections.